- RS Stock No.:
- 168-5362
- Mfr. Part No.:
- BPX 38-3
- Brand:
- ams OSRAM
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 1000)
Kr. 29,016
(exc. VAT)
Kr. 36,27
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | Kr. 29,016 | Kr. 29 016,00 |
*price indicative |
- RS Stock No.:
- 168-5362
- Mfr. Part No.:
- BPX 38-3
- Brand:
- ams OSRAM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Phototransistor TO18 Package
Phototransistors, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 18µs |
Typical Rise Time | 18µs |
Number of Channels | 1 |
Maximum Light Current | 1500µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 80 ° |
Polarity | NPN |
Number of Pins | 3 |
Mounting Type | Through Hole |
Package Type | TO-18 |
Dimensions | 5.6 x 5.6 x 5.5mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1120nm |
Spectral Range of Sensitivity | 450 → 1120 nm |
Minimum Wavelength Detected | 450nm |
Length | 5.6mm |
Width | 5.6mm |
Height | 5.5mm |