- RS Stock No.:
- 171-6510
- Mfr. Part No.:
- SDP 8405-014
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 171-6510
- Mfr. Part No.:
- SDP 8405-014
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
SDP8405 Series Phototransistors
The SDP8405 series, from Honeywell, are a family of silicon phototransistors. They are in standard T-1 (3mm) clear plastic packages.
Features of the SDP8405 phototransistors:
3mm (T-1) plastic package
Acceptance angle: 20°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
3mm (T-1) plastic package
Acceptance angle: 20°
Wide sensitivity ranges
Operating temperature: -40 to +85 °C
IR Phototransistors, Honeywell
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 1850µA |
Maximum Dark Current | 100nA |
Angle of Half Sensitivity | 20 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 3mm (T-1) |
Dimensions | 3.94 x 3.94 x 6.35mm |
Collector Current | 1.85mA |
Minimum Wavelength Detected | 860nm |
Height | 6.35mm |
Width | 3.94mm |
Length | 3.94mm |