- RS Stock No.:
- 806-1763
- Mfr. Part No.:
- KDT00030TR
- Brand:
- onsemi
160 In stock for same day dispatch
Added
Price Each (In a Pack of 20)
Kr. 5,143
(exc. VAT)
Kr. 6,429
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | Kr. 5,143 | Kr. 102,86 |
100 - 180 | Kr. 3,13 | Kr. 62,60 |
200 - 980 | Kr. 2,772 | Kr. 55,44 |
1000 - 1980 | Kr. 2,398 | Kr. 47,96 |
2000 + | Kr. 2,31 | Kr. 46,20 |
*price indicative |
- RS Stock No.:
- 806-1763
- Mfr. Part No.:
- KDT00030TR
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
ChipLED Phototransistor Photo Detector, KDT00030
Spectral Response Close to Human Eye
Good Output Linearity Across Wide Illumination Range
Small Footprint: 1.7 x 0.8 mm
Low Profile: 0.6mm
Phototransistor with Filter Technology
Good Output Linearity Across Wide Illumination Range
Small Footprint: 1.7 x 0.8 mm
Low Profile: 0.6mm
Phototransistor with Filter Technology
Phototransistors, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Maximum Light Current | 1100µA |
Maximum Dark Current | 100nA |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Dimensions | 1.7 x 0.8 x 0.6mm |
Spectral Range of Sensitivity | Maximum of 630 nm |
Maximum Wavelength Detected | 630nm |
Height | 0.6mm |
Length | 1.7mm |
Width | 0.8mm |
- RS Stock No.:
- 806-1763
- Mfr. Part No.:
- KDT00030TR
- Brand:
- onsemi