- RS Stock No.:
- 535-363
- Mfr. Part No.:
- E5EN-C3ML-500-N AC100-240
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 535-363
- Mfr. Part No.:
- E5EN-C3ML-500-N AC100-240
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E5EN Dual Display Controller (1/8 DIN)
New improved generation of controllers
3 colour change display: red, green and orange
Display 11 segment type
Variable combinations of colours to suit application
Autotune on demand or self-optimisation options which can be used simultaneously
Thermocouple and PT100 sensor inputs combined into one unit (where stated)
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Heat, Cool or Heat/Cool control strategies
Quick set-up through easy-to-use menu structure
Increased security – User selectable password
3 colour change display: red, green and orange
Display 11 segment type
Variable combinations of colours to suit application
Autotune on demand or self-optimisation options which can be used simultaneously
Thermocouple and PT100 sensor inputs combined into one unit (where stated)
Universal thermocouple/platinum resistance thermometer or Analogue current/voltage input
Heat, Cool or Heat/Cool control strategies
Quick set-up through easy-to-use menu structure
Increased security – User selectable password
Common technical data:
Auxiliary outputs: SPNO relay, 250Vac 3A
Dimensions: H48 x W96 x D78 mm (1/8 DIN)
Temperature range: -10 to 55°C
Dimensions: H48 x W96 x D78 mm (1/8 DIN)
Temperature range: -10 to 55°C
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +55°C |