Omron E5ED Panel Mount PID Temperature Controller, 48 x 96mm 2 Input, 1 Output Relay

  • RS Stock No. 136-8660
  • Mfr. Part No. E5ED-RX4A6M-008
  • Brand Omron
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

E5ED Digital Temperature Controllers

E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications.

Features and Benefits

48 x 96 mm
4-digit, three-level displays PV, SV and MV displayed at the same time
Functions specialised for packaging machines
Functions specialised for water-cooled extruders
Indication data (power ON time, ambient temperature and output On/Off count)
Draw-out structure for easy maintenance

Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges

Specifications
Attribute Value
Output Type Relay
Supply Voltage 100 240 V ac
Size 48 x 96mm
Number of Inputs 2
Number of Outputs 1
Minimum Operating Temperature -10°C
Maximum Operating Temperature +55°C
Temperature Range -10 +55 °C
Control Type Temperature Control
Communication Module Available Yes
Display Type 11-Segment Digital Display
IP Rating IP00, IP20, IP66
Range Omron E5ED
Termination Type Screw
Input Type Analogue, Temperature
Panel Depth 62mm
Series E5ED
Mounting Type Panel Mount
Discontinued product