Crouzet PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Logic, 100 V ac, 240 V ac Supply Voltage
- RS Stock No.:
- 188-4837
- Mfr. Part No.:
- 89 422 118
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 188-4837
- Mfr. Part No.:
- 89 422 118
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CTD 43 and CTD 46 series microprocessor temperature controllers
5 control mode selections: On-Off; P; PI; PD; PID.
Simultaneous display of setpoint and measurement (ref. CTD 46) and of setpoint or measurement (ref. CTD 43).
Auto-adaptive and auto-adjustable function: SMART.
Programmable main output in direct mode (cold) or inverse mode (hot).
Alarm can be programmed in normal mode or inverse mode.
16 types of alarms can be selected.
Internal switch to access configuration.
Control parameters protected by a secret code.
Simultaneous display of setpoint and measurement (ref. CTD 46) and of setpoint or measurement (ref. CTD 43).
Auto-adaptive and auto-adjustable function: SMART.
Programmable main output in direct mode (cold) or inverse mode (hot).
Alarm can be programmed in normal mode or inverse mode.
16 types of alarms can be selected.
Internal switch to access configuration.
Control parameters protected by a secret code.
Specifications
Attribute | Value |
---|---|
Output Type | Logic |
Supply Voltage | 100 V ac, 240 V ac |
Size | 48 x 48 (1/16 DIN)mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +800 (Type J Thermocouple) °C, 0 → +800 (Type L Thermocouple) °C, 0 → +999 (Type K Thermocouple) °C, 0 → +999 (Type N Thermocouple) °C, -199 → +500 (RTD - PT100) °C, -199 → +999 (RTD - PT100) °C |
Display Type | LED, Single Line |
IP Rating | IP54 |
Display Colour | Red/Green |
Panel Depth | 100mm |