Red Lion PID Temperature Controller, 49.5 x 49.5mm, 3 Output Relay, 24 V ac, 18 → 36 V dc Supply Voltage ON/OFF
- RS Stock No.:
- 614-3939
- Mfr. Part No.:
- T1611110
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 614-3939
- Mfr. Part No.:
- T1611110
- Brand:
- Red Lion
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
T16/P16 PID Temperature Controller
The T16 model Temperature Controller accepts signals from various temperature sensors while the P16 model accepts either a 0-10VDC or 0/4-20 mA DC input signal. Both controllers provide an accurate output control signal to maintain a process at a set point value.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
The comprehensive programming allows these controllers to meet a wide variety of application requirements.
2 line by 4-digit (7.6 mm, top line & 5.1 mm, bottom line) LCD display
PID control for both heating & cooling, with reduced overshoot
T16 model accepts TC & RTD
P16 accepts 0-10VDC & 0/4-20 mA signals
On-demand auto-tuning of PID settings
DC analogue output (optional)
User-programmable function button
PC or front panel programming
PID control for both heating & cooling, with reduced overshoot
T16 model accepts TC & RTD
P16 accepts 0-10VDC & 0/4-20 mA signals
On-demand auto-tuning of PID settings
DC analogue output (optional)
User-programmable function button
PC or front panel programming
Red Lion Temperature Controllers
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac, 18 → 36 V dc |
Size | 49.5 x 49.5mm |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Temperature Range | +149 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R & S Thermocouples) °C, 0 → +2315 (Type C Thermocouple) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +600 (RTD 385 & 392) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -80 → +215 (RTD 672) °C |
Control Type | ON/OFF |
Communication Module Available | Yes |
Display Type | LCD |
IP Rating | IP65 |
Additional Functionality | ON/OFF |
Range | Red Lion T16 |
Panel Depth | 115.3mm |
Display Colour | Green |