Eaton M30 Series, Yellow Pilot Light, 30mm Cutout

  • RS Stock No. 136-5537
  • Mfr. Part No. M30C-FL-Y
  • Brand Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Eaton M30 Flat Front Indicator Lights

Eaton M30 Flat Front indicator lights combine a smooth appearance with ease of use ensuring that machines can benefit from an elegant industrial design.

Features and Benefits

Metal bezel IP67 rated
SmartWire-DT compatible
30 mm mounting diameter

The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range. The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)

Eaton RMQ Titan 30mm Flat Front Range

Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories. All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.

Features and Benefits

Flush construction that offers sleek designs Smooth transition between control section and machine
No projecting push button or indicator parts
Easy installation
Compatible with full RMQ accessories range
Simple cleaning

Specifications
Attribute Value
Series M30
Cutout Diameter 30mm
Pilot Light Colour Yellow
Pilot Light Shape Round
Pilot Light Material Metal
IP Rating IP67
Mounting Type Panel Mount
Discontinued product
Related Products
Pilot light heads for use with body consisting ...
Description:
Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.The colour of the head should be matched with the same colour of the chosen LED block.
Finger safe screw terminals standard, other terminal styles ...
Description:
Finger safe screw terminals standard, other terminal styles available. Super bright incandescent or LED illumination600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC.
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush design. Raised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinations.The EAO Series 61 is especially suited for applications in the segments:Public transportation. Machinery and ...
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...