- RS Stock No.:
- 790-3460
- Mfr. Part No.:
- LPL6
- Brand:
- Lovato
7 In stock for same day dispatch
Added
Price Each
Kr. 47,74
(exc. VAT)
Kr. 59,68
(inc. VAT)
Units | Per unit |
1 - 5 | Kr. 47,74 |
6 - 11 | Kr. 45,98 |
12 + | Kr. 44,22 |
- RS Stock No.:
- 790-3460
- Mfr. Part No.:
- LPL6
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pilot Light Heads
This group of pilot light heads can be easily fixed to the mounting adapter through the simple "snap on" functionality. The Lovato Platinum 22mm series pilot light heads can be mounted in any position.
IP Rating: IP66, IP67, IP69K
Operating Temperature: -25 → +70 °C
Operating Temperature: -25 → +70 °C
Specifications
Attribute | Value |
---|---|
Series | Platinum |
Cutout Diameter | 22mm |
Pilot Light Colour | Blue |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
IP Rating | IP66, IP67, IP69K |
Mounting Type | Panel Mount |