Schneider Electric XB5 Series, Orange Pilot Light Head, 22mm Cutout

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Illuminated Head for Pilot Light

Pilot light heads for use with body consisting of either integral LED only or BA9s incandescent bulb, neon, or LED.

The colour of the head should be matched with the same colour of the chosen LED block.

Standards

IEC, JIS

Approvals

UL, CSA

Schneider Electric ZB5-A (Harmony®) 22mm

Specifications
Attribute Value
Series XB5
Cutout Diameter 22mm
Pilot Light Colour Orange
Pilot Light Shape Round
Pilot Light Material Plastic
IP Rating IP66, IP67
Mounting Type Panel Mount
Discontinued product
Related Products
Head for pilot light. Plastic bezel material 30mm ...
Description:
Head for pilot light. Plastic bezel material 30mm Mounting diameter Built-in flush Round signaling unit head Cap/Operator or lens colour - Orange Plain lens.
The modular Harmony XB4 range of 22 mm ...
Description:
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
Pilot light heads for use with body consisting ...
Description:
Pilot light heads for use with body consisting of either integral LED, neon, or LEDThe colour of the head should be matched with the same colour of the chosen LED block. All heads require a body/ fixing collar, see stock ...
The 3SB35 series of signaling elements with holder ...
Description:
The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder. Concentric rings pattern or smooth lens options. Protection rating of IP67.