150m of LOCTITE 55 White Pipe Sealing Cord

  • RS Stock No. 918-4964
  • Mfr. Part No. LOCTITE 55
  • Brand Loctite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CZ
Product Details

Loctite 55 Pipe Sealing Cord

Alternative to pastes, hemp and PTFE tape
Seals domestic and industrial pipe threads
Suitable for use on portable water systems up to 82°C
Certified to ANSI/NSF standard 61
Steam compatibility 130°C @ 25psi
WRC listed and meets BS6920
Corgi approved for use with gas fittings
Available in 50m and 160m lengths

Specifications
Attribute Value
Application Thread Sealing
Length 150m
Colour White
Maximum Operating Temperature +130°C
Odour Characteristic
Specific Gravity 1.25
Operating Temperature Range -55 → +130 °C
Chemical Composition Limestone, Talc
Package Type Can
Minimum Operating Temperature -55°C
Discontinued product
Related Products
Versatile durable two-part epoxy compounds for maintenance and ...
Description:
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals. Single-component, steel-based epoxide adhesive for kneading. Ideal ...
Should not be used on: sheet metal parts; ...
Description:
Should not be used on: sheet metal parts; assemblies where soft thick gasketing material was specified; or as a gap filler. A plastic jointing compound. Does not affect glass, ceramics or metals. Typical uses. Metal to metal jointing of machined ...
Specially designed for gasketing applications, this lump-free, grey ...
Description:
Specially designed for gasketing applications, this lump-free, grey gasket sealant provides excellent resistance to automotive engine oils.This Loctite ready-to-use flange sealant is ideal for flanges with long-term water or glycol contact. High modulus (low flexibility)Non-corrosive. Energy-neutral cure. ...
Flexible silicon seal.Sticking and sealing of metal, glass, ...
Description:
Flexible silicon seal.Sticking and sealing of metal, glass, ceramic and plastic parts, covering wires and expansion seals.Excellent resistance to water and chemical agents, with the exception of chlorine and hydrocarbons.Available in 310 ml cartridge or 100 g tube.