SMC Piston Seal Kit CG1A50-PS, For Use With CG/CG3 Round Body Cylinder

  • RS Stock No. 873-6249
  • Mfr. Part No. CG1A50-PS
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SMC CG1 Repair Kit

Professional range of SMC repair kits for the CG1 series.

The CG1 precision air cylinders are suitable for most applications and come with a choice of eight bore sizes. The tube has been manufactured from impact extruded aluminium which helps to provide an extraordinarily smooth finish. It also allows a low break away pressure and helps to produce a smooth stroke action. They are auto switch capable and have up to eight mounting positions.

Features:
Standard: single acting, single rod, spring return/extend
Bore sizes: 20, 25, 32, and 40mm
Strokes: 25 to 200mm
Mounts: basic, foot, front or rear flange, front or rear trunnion, clevis
Auto switch capable with a variety of lead wire lengths

SMC CG1 Series

SMC CG1 series has 8 bore sizes and can meet any application need. The impact extruded aluminium tube is designed to produce an extraordinarily smooth finish. It is available in eight different mounting options.

Specifications
Attribute Value
Manufacturer Series CG1
For Use With CG/CG3 Round Body Cylinder
Discontinued product
Related Products
Professional range of SMC seal kits for the ...
Description:
Professional range of SMC seal kits for the CG1 air cylinder series.
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series ...
High quality ring binders containing strips of the ...
Description:
High quality ring binders containing strips of the RN series precision chip thin film resistors.Individually marked with 3 digit resistance code.Each value can easily be restocked into the kit by ordering selected resistors from our RN Series range.
This pack contains an assortment of 50 rubber ...
Description:
This pack contains an assortment of 50 rubber seals for standard gas connections, in 7 different sizes.