RAW 100 X 160MM D/S, Double-Sided Plain Copper Ink Resist Board Glass Fibre Reinforced PET 160 x 100 x 1.6mm
- RS Stock No.:
- 435-529
- Mfr. Part No.:
- RAW 100 X 160MM D/S
- Brand:
- Fotomechanix
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 435-529
- Mfr. Part No.:
- RAW 100 X 160MM D/S
- Brand:
- Fotomechanix
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Copper-Clad Eurocard Epoxy Glass PCBs
These 305g/m2 (1oz/ft2) copper-clad boards (thickness 1.6mm) are for producing PCBs
Suitable etchant is ferric chloride solution
Board thickness 1.6mm
Suitable etchant is ferric chloride solution
Board thickness 1.6mm
Note
Board is not photoresist
Approvals
UL, CSA (K130 and above)
Specifications
Attribute | Value |
---|---|
Base Material | Glass Fibre Reinforced PET |
Number of Sides | 2 |
Dimensions | 160 x 100 x 1.6mm |
Length | 160mm |
Thickness | 1.6mm |
Width | 100mm |