- RS Stock No.:
- 541-3956
- Mfr. Part No.:
- W3G450-DA35-72
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 541-3956
- Mfr. Part No.:
- W3G450-DA35-72
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
Product Details
EC Axial Fans
Axial Fans with an external rotor motor giving the advantage of matched motor and impeller in a compact space. Using on-board electronics they offer simple noiseless speed control.
Can be speed controlled from a wall mounted controller
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44
Specifications
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 6700m³/h |
Noise Level | 68dB(A) |
Depth | 100mm |
Supply Voltage | 200 → 277 V ac |