ifm electronic IO-Link 4 wire RTD Sensor, -50°C min +150°C max, 100mm Probe Length x 6mm Probe Diameter
- RS Stock No.:
- 134-8481
- Mfr. Part No.:
- TD2231
- Brand:
- ifm electronic
Discontinued product
- RS Stock No.:
- 134-8481
- Mfr. Part No.:
- TD2231
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Specifications
Attribute | Value |
---|---|
Thermocouple Type | PT 1000 |
Probe Diameter | 6mm |
Probe Length | 100mm |
Maximum Temperature Sensed | +150°C |
Probe Material | Stainless Steel |
Termination Type | M12 Connector |
Standards Met | CE, cULus, DIN EN 60751, DIN EN 61000-6-2, DIN EN 61000-6-3, DIN IEC 68-2-27, DIN IEC 68-2-6, EC 1935/2004, FDA |
Response Time | 3 s |
Minimum Temperature Sensed | -50°C |