- RS Stock No.:
- 233-0151
- Mfr. Part No.:
- 6ED1057-1AA00-0BA0
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 233-0151
- Mfr. Part No.:
- 6ED1057-1AA00-0BA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
LOGO! Programming Cable
A cable assembly which connects a PC to a LOGO! controller to download and upload programs written with LOGO! Soft Comfort
This cable works with all LOGO! programming packages and all versions of LOGO!'s
This cable works with all LOGO! programming packages and all versions of LOGO!'s
Note
For use only with LOGO! 6th Generation and earlier products
Siemens LOGO! 5 Series
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.
Major improvements over previous LOGO! units include:
PI loop control
Analogue multiplexing
Adjustable display contrast
User selectable power up screen
Analogue multiplexing
Adjustable display contrast
User selectable power up screen
Plus all of the following features:
Easy to use and simple to configure, no PLC programming knowledge required
12 I/O onboard expandable up to 24 inputs, 16 outputs and 8 analogue inputs
Digital Inputs configurable as 0 – 10Vdc analogue inputs depending on model
Relay: 10(3)A
Transistor outputs: 0.3A max. resistive
130 function blocks (each block equivalent to multiple steps of ladder)
8 standard logic functions, 25 special functions including on/off delay timers, real time clock unless specified otherwise, with automatic summer/winter changeover, up/down counters, analogue comparison, message window, shift register plus more
Integrated retention facility to store status information, in case of power failure
May be used as part of a larger and more powerful control system, by providing local control of a process or piece of equipment
Can be connected to an AS-i network using AS-i expansion module
Backlit 4 line by 12 character LCD display shows built in functions during programming and status information and user defined messages during operation with the exception of LOGO!Pure
Ability to change parameters via function keys and message display with the exception of LOGO!Pure
Programmed using Windows based LOGO!Soft Comfort software V5.0 (recommended), or directly by using the 6 integral function keys and built in display with the exception of LOGO!Pure
The LOGO! is attractively priced yet powerful, easy to use and versatile, making it the ideal choice for small control tasks, factory and machine automation applications
Operating temperature range: 0 to 55°C
Dimensions: H 90mm x W 72mm x D 55mm
12 I/O onboard expandable up to 24 inputs, 16 outputs and 8 analogue inputs
Digital Inputs configurable as 0 – 10Vdc analogue inputs depending on model
Relay: 10(3)A
Transistor outputs: 0.3A max. resistive
130 function blocks (each block equivalent to multiple steps of ladder)
8 standard logic functions, 25 special functions including on/off delay timers, real time clock unless specified otherwise, with automatic summer/winter changeover, up/down counters, analogue comparison, message window, shift register plus more
Integrated retention facility to store status information, in case of power failure
May be used as part of a larger and more powerful control system, by providing local control of a process or piece of equipment
Can be connected to an AS-i network using AS-i expansion module
Backlit 4 line by 12 character LCD display shows built in functions during programming and status information and user defined messages during operation with the exception of LOGO!Pure
Ability to change parameters via function keys and message display with the exception of LOGO!Pure
Programmed using Windows based LOGO!Soft Comfort software V5.0 (recommended), or directly by using the 6 integral function keys and built in display with the exception of LOGO!Pure
The LOGO! is attractively priced yet powerful, easy to use and versatile, making it the ideal choice for small control tasks, factory and machine automation applications
Operating temperature range: 0 to 55°C
Dimensions: H 90mm x W 72mm x D 55mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | LOGO Series |