Schneider Electric Cable for use with Modicon TSX

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PT
Product Details

15 Sub-D to 15 Sub-D Cable & Connectors

For use with the integrated analogue I/O module to connect to ABE7CPA01 (608-5827)

Schneider Electric Telefast 2 Pre-Wired System

The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Specifications
Attribute Value
Accessory Type Cable
For Use With Modicon TSX
In stock for delivery within 2 working days
Price Each
kr 1 031,73
(exc. VAT)
kr 1 289,66
(inc. VAT)
Units
Per unit
1 +
kr 1 031,73
Not available for guaranteed pre 9am/10am delivery
Related Products
Serial link for point-to-point Data Communication Equipment (DCE: ...
Description:
Serial link for point-to-point Data Communication Equipment (DCE: modem, converter…),1 x RJ45 connector and,1 x 9-way SUB-D male connector. Data rate: 20kb/s to 1Mb/s (bus length dependent)Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory.
Schneider Electric connection cord set for PC terminals ...
Description:
Schneider Electric connection cord set for PC terminals forms part of Schneider's connection accessory range, predominantly used for and compatible with Modicon Quantum and Modicon Premium automation platforms. • 2.5m in length (8.2 ft)• Schneider's cord set features electrical connections ...
The 6th Generation LOGO! brings you additional features ...
Description:
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, ...
Connectors and pre-assembled cables for connection of OTB, ...
Description:
Connectors and pre-assembled cables for connection of OTB, FTB, Altivar31 and Lexium 05 via Modbus or CANopen. A network interface module (including CANopen) with 12 inputs x 24V, 6 relay outputs and 2 solid state outputs x 24V-0.3 AAs an ...