- RS Stock No.:
- 857-6580
- Mfr. Part No.:
- 2314011
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-6580
- Mfr. Part No.:
- 2314011
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Assembled, halogen-free round cable
connection 1: IDC/FLK socket strip (1x 14-position)
connection 2: IDC/FLK socket strip (1x 14-position)
cable length: 7 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable & Connector |
For Use With | Sensors and Actuators |
Cable Length | 7m |