- RS Stock No.:
- 527-8472
- Mfr. Part No.:
- 6ES78103CC070YA5
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 527-8472
- Mfr. Part No.:
- 6ES78103CC070YA5
- Brand:
- Siemens
Legislation and Compliance
Product Details
SIMATIC S7-300C - Accessories
Micro Memory Card
The memory module for the 31xC series CPU is a SIMATIC Micro Memory Card (MMC)
Load memory and transportable data carriers are required to operate the CPU
Thanks to the SIMATIC Micro Memory Card, the 31xC CPUs are maintenance-free with a retentive memory
The following data is stored on the MMC:
- User program (all modules)
- Archive and formulas
- Projected data (STEP 7 projects)
- Data for updating and backing up the operating system
Load memory and transportable data carriers are required to operate the CPU
Thanks to the SIMATIC Micro Memory Card, the 31xC CPUs are maintenance-free with a retentive memory
The following data is stored on the MMC:
- User program (all modules)
- Archive and formulas
- Projected data (STEP 7 projects)
- Data for updating and backing up the operating system
STEP 7 Lite
Programming software for creating user programs for SIMATIC S7-300 controllers
Suitable for stand-alone applications; no Profibus programming possible
Suitable for stand-alone applications; no Profibus programming possible
STEP 7 V5.3 Profibus DP
Software for configuring Profibus DP
For configuring, parametrising, documenting, commissioning, testing and diagnostics
5 languages (DE, EN, FR, IT, ES)
Runs on WIN2000PROF / XPPROF
Software and documentation on CD
2 designs available:
- Floating licence for 1 user
- Trial licence for 14 days
For configuring, parametrising, documenting, commissioning, testing and diagnostics
5 languages (DE, EN, FR, IT, ES)
Runs on WIN2000PROF / XPPROF
Software and documentation on CD
2 designs available:
- Floating licence for 1 user
- Trial licence for 14 days
Power Supply PS 307
Input: 120 / 230 Vac
Output: 24 Vdc / 2 A
Connections: screw terminals
Ambient temperature: 0 → +60 °C
Dimensions (W x H x D): 50 x 125 x 120 mm
Output: 24 Vdc / 2 A
Connections: screw terminals
Ambient temperature: 0 → +60 °C
Dimensions (W x H x D): 50 x 125 x 120 mm
Connection to RS-232 PC interface
RS232 cable, 5 m
Both components are required!
Both components are required!
Connection to USB PC interface
PC USB adapter, 5 m long
For S7-200 / 300 / 400
Runs on WIN 2000 / XP
For S7-200 / 300 / 400
Runs on WIN 2000 / XP
Profile rail
For holding assemblies
Can be screwed onto walls
Length: 530 mm
Can be screwed onto walls
Length: 530 mm
Front connector
SIMATIC Manual Collection
Electronic manuals for LOGO! and SIMATIC S7-200/300, C7 on DVD, 5 languages
S7-300 Software, Accessory Modules and Accessories
Specifications
Attribute | Value |
---|---|
For Use With | ET 200S Series, ET 200X Series, SIMATIC C7 Series, SIMATIC S7-300 Series |