Cypress Semiconductor, CY22800KFXC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

The CY22800 is a multi-function clock generator that supports various applications in consumer and communications markets. The device uses the Cypress proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers in the marketplace. The CY22800 is a field-programmable synthesizer that can be programmed using an easy-to-use programmer dongle, CY36800, with one of many predefined configuration files for fast sample generation of prototype builds. The CY22800 is a reprogrammable device that can be programmed up to 100 times

Spread spectrum, VCXO, and frequency select
Input frequency range:
Crystal: 8–30 MHz
CLKIN: 0.5–100 MHz
Output frequency:
Commercial: 1–200 MHz
Industrial: 1–166 MHz
Integrated phase-locked loop
Low jitter, high accuracy outputs
3.3 V operation
8-pin SOIC package

Specifications
Attribute Value
Number of Elements per Chip 3
Maximum Input Frequency 200MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.97 x 3.98 x 1.48mm
Length 4.97mm
Width 3.98mm
Height 1.48mm
Maximum Operating Supply Voltage 3.47 V
Maximum Operating Temperature +70 °C
Maximum Output Frequency 200MHz
Minimum Operating Supply Voltage 3.14 V
Minimum Output Frequency 1MHz
Minimum Operating Temperature 0 °C
Discontinued product
Related Products
The Silicon Labs Si5336x family are LVCMOS Fanout ...
Description:
The Silicon Labs Si5336x family are LVCMOS Fanout Clock Buffers that offer low jitter characteristics of 120 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 120 fs RMSBuilt-in LDOs for high PSRR performance and a ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The Silicon Labs Si5332x family are LVPECL Fanout ...
Description:
The Silicon Labs Si5332x family are LVPECL Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
The Silicon Labs Si5334x family are LVDS Fanout ...
Description:
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...