Analog Devices ADRF6755ACPZ, Frequency Synthesizer, 56-Pin LFCSP VQ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

I/Q Modulators & Demodulators, Analog Devices

I/Q or Quadrature modulation and demodulation utilizes signals that are split into In-phase (I) and Quadrature (Q) components. These two components differ in phase by 90°.

RF & Microwave, Analog Devices

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Supply Current 420 mA
Maximum Input Frequency 300MHz
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 56
Dimensions 8.1 x 8.1 x 0.95mm
Length 8.1mm
Width 8.1mm
Height 0.95mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Output Frequency 100kHz
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The Analog Device AD9833 series surface mount 10-bit ...
Description:
The Analog Device AD9833 series surface mount 10-bit MSOP package digital synthesizer has 10-pin. It operates with a power supply from 2.3 V to 5.5 V and the power rating is 12.65mW. This is a low power, programmable waveform generator ...
A range of PLL (Phase-locked-loop) frequency synthesizers and ...
Description:
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations.
A range of PLL (Phase-locked-loop) frequency synthesizers and ...
Description:
A range of PLL (Phase-locked-loop) frequency synthesizers and generators from Texas Instruments available with various architectures and configurations.
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, ...
Description:
Emitter Coupled Logic (ECL)Arithmetic functions such as counters, dividers.