Analog Devices ADF4356 ADF4356BCPZ, Frequency Synthesizer, 53.12 → 6800 MHz, 32-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

PLL Frequency Synthesizer, Analog Devices

Frequency Synthesizers

Specifications
Attribute Value
Maximum Supply Current 90 mA
Maximum Input Frequency 250 (Single-Ended) MHz, 600 (Differential) MHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 32
Dimensions 5.1 x 5.1 x 0.75mm
Length 5.1mm
Width 5.1mm
Height 0.75mm
Maximum Operating Supply Voltage 3.45 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 6800MHz
Minimum Operating Supply Voltage 3.15 V
Series ADF4356
Minimum Operating Temperature -40 °C
Minimum Output Frequency 53.12MHz
Available to back order for despatch 22.09.2020
Price Each (In a Tray of 490)
kr 326,696
(exc. VAT)
kr 408,37
(inc. VAT)
Units
Per unit
Per Tray*
490 +
kr 326,696
kr 160 081,04
*price indicative