Festo Bulkhead Threaded-to-Tube Adaptor, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 578297
- RS Stock No.:
- 125-9557
- Mfr. Part No.:
- NPQH-H-G14F-Q6-P10
- Brand:
- Festo
3 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 792,00
(exc. VAT)
Kr. 990,00
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 792,00 | Kr. 79,20 |
*price indicative |
- RS Stock No.:
- 125-9557
- Mfr. Part No.:
- NPQH-H-G14F-Q6-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
FESTO NPQH Push-in Bulkhead Connectors
The NPQH range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below.
Features and benefits
· Effortless, quick and simple push-pull principle installation
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
· Robust, solid nickel-plated brass with high corrosion resistance (CRC3) as well as chemical resistance.
· Powerful pressure ranges up to 20 bar (beneficial in conjunction with FESTO's pressure booster DPAs)
· High-temperature resistance up to 150°C & to chemicals and cleaning agents (remarkably suitable for use in the food industry)
· Reliable tubing wall thickness of 2mm for all diameters (ideal for welding splatter)
Applications
· Food industry
· Industrial automation
· Automotive industry
· Industrial automation
· Automotive industry
Bulkhead Connectors
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 578297 |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Chemical Resistant | Yes |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Body Material | Brass |
Maximum Operating Temperature | +150°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS Stock No.:
- 125-9557
- Mfr. Part No.:
- NPQH-H-G14F-Q6-P10
- Brand:
- Festo