Norgren 18 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 830-378
- Mfr. Part No.:
- 180290600
- Brand:
- Norgren
- RS Stock No.:
- 830-378
- Mfr. Part No.:
- 180290600
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Fitting, Bulkhead Compression Type, 6mm Push-In Connections - 18 Series - 180290600
For leak-free joins in your machinery, grab this pneumatic fitting from IMI Norgren. It's a bulkhead tube-to-tube adapter that's designed to fit through an opening, letting you pass a pipe through to reach a container. As it has a compression-style design, you can mount it by simply tightening the nut to your pipe, removing the need for soldering. Hard impacts and corrosion make no impression on the fitting thanks to its tough brass body.
Features & Benefits
• Solder-free mounting helps to minimise the risk of fire
• Threaded body removes the need for complex mounting tools
• Comes with a locknut to help prevent leakage
• Threaded body removes the need for complex mounting tools
• Comes with a locknut to help prevent leakage
Applications
• Water pumps
• HVAC systems
• Power plants
• Industrial tanks
• Food production
• HVAC systems
• Power plants
• Industrial tanks
• Food production
What type of tubing can I use with this fitting?
You can use this fitting with tubes made from nylon, copper and steel, so itll come in handy when you're joining tubes made from two different materials in your pipework.
What tools do I need to mount this fitting?
To mount this fitting, youll need a spanner to tighten the nut so it presses down on the pipe.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 18 |