Festo QSMS Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153376
- RS Stock No.:
- 121-6045
- Mfr. Part No.:
- QSMS-4
- Brand:
- Festo
9 In stock for same day dispatch
83 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 569,80
(exc. VAT)
Kr. 712,25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 569,80 | Kr. 56,98 |
5 - 9 | Kr. 546,81 | Kr. 54,681 |
10 + | Kr. 524,37 | Kr. 52,437 |
*price indicative |
- RS Stock No.:
- 121-6045
- Mfr. Part No.:
- QSMS-4
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSMS Mini Straight Push-in Bulkhead Connector
The Quick Star QSMS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefts
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSMS |
Model Number p | 153376 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Pressure | 14 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 121-6045
- Mfr. Part No.:
- QSMS-4
- Brand:
- Festo