Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 558809
- RS Stock No.:
- 203-1326
- Mfr. Part No.:
- NPQM-H-Q10-E-P10
- Brand:
- Festo
50 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 90,97
(exc. VAT)
Kr. 113,71
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 90,97 | Kr. 909,70 |
*price indicative |
- RS Stock No.:
- 203-1326
- Mfr. Part No.:
- NPQM-H-Q10-E-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo NPQM bulkhead connector has a push-in connection fitting with 10 mm outside tubing diameter. The operating pressure complete temperature ranges between -0.95 and 16 bar
Nominal size = 9 mm
Operating medium = compressed air
Operating medium = compressed air
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558809 |
Mounting Hole Diameter | 9mm |