- RS Stock No.:
- 290-3440
- Mfr. Part No.:
- N16K0010
- Brand:
- Parker Origa
Discontinued product
- RS Stock No.:
- 290-3440
- Mfr. Part No.:
- N16K0010
- Brand:
- Parker Origa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Compact 32-50mm Diameter
High quality compact cylinder offers high performance in a small package. It is double acting and has a magnetic piston, high abrasion-resistant seals and thick end bumpers. The mounting hole spacing allows use of all standard VDMA cylinder mountings with this cylinder range.
Aluminium cylinder tube and front/rear covers
Stainless steel piston rod
Elastomer seals
Installation in any position
Pressure range 0.5 to 10 bar
Temperature range -20°C to +80°C
Port size G 1//8
Oil mist lubrication compatible with polyurethane
Stainless steel piston rod
Elastomer seals
Installation in any position
Pressure range 0.5 to 10 bar
Temperature range -20°C to +80°C
Port size G 1//8
Oil mist lubrication compatible with polyurethane
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | NZK |
Length | 70.5mm |
Cushioning Type | Rubber |
Dimensions | 70.5 x 50 x 50mm |
Width | 50mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 350g |