- RS Stock No.:
- 844-4613
- Mfr. Part No.:
- NCDQ2A50-100DZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 844-4613
- Mfr. Part No.:
- NCDQ2A50-100DZ
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
NCQ2 Series Cylinders
The SMC NCQ2 series is a versatile pneumatic cylinder well suited to a variety of applications. The short overall length, of this space saving cylinder helps to make various equipment more compact. Snap rings are used to secure the head cover, making replacement of seals possible. With a wide range of mounting options, bore sizes from 12 mm to 100 mm, stroke lengths up to 300 mm, and built-in auto switches, the NCQ2 cylinder can be configured to match your needs.
SMC NCQ Compact Cylinder Series
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | NCDQ |
Length | 148.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 148.5 x 80 x 64mm |
Width | 80mm |
Absolute Maximum Pressure | 217psi |
Maximum Operating Pressure | 145 psi |
Height | 64mm |
Weight | 1.1kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Stroke Interval Weight | 0.013 lbs @ 100 mm Stroke |