EMERSON – AVENTICS Slide Unit Actuator 0821401286, For Use With ISO 15552 Standard Cylinders

Subtotal (1 unit)*

Kr. 10 713,10

(exc. VAT)

Kr. 13 391,38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 10 713,10

*price indicative

RS Stock No.:
272-412
Mfr. Part No.:
0821401286
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

For Use With

ISO 15552 Standard Cylinders

Product Type

Slide Unit Actuator

Series

CG1

Standards/Approvals

ISO 15552

COO (Country of Origin):
HU
The Aventics Guide Unit, Series CG1, is a cutting-edge solution designed for precision in industrial applications. Crafted with a piston diameter of 63 mm, this unit showcases exceptional durability and high performance, making it ideal for demanding environments. With a stroke length of 250 mm, users can expect reliable movement and operation across various tasks. It maintains operational integrity within a temperature range from -20 °C to 80 °C, ensuring versatility in diverse conditions.

Robust design reduces downtime and maintenance efforts considerably

Compatible with ISO 15552 for universal adaptability

Advanced load carrying capacity to support various machinery needs

Related links