EMERSON – AVENTICS Slide Unit Actuator 0821401012, For Use With ISO 15552 Standard Cylinders
- RS Stock No.:
- 273-496
- Mfr. Part No.:
- 0821401012
- Brand:
- EMERSON – AVENTICS
Subtotal (1 unit)*
Kr. 5 906,13
(exc. VAT)
Kr. 7 382,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 906,13 |
*price indicative
- RS Stock No.:
- 273-496
- Mfr. Part No.:
- 0821401012
- Brand:
- EMERSON – AVENTICS
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
| Brand | EMERSON – AVENTICS | |
| For Use With | ISO 15552 Standard Cylinders | |
| Product Type | Slide Unit Actuator | |
| Series | CG1 | |
| Standards/Approvals | ISO 15552 | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
For Use With ISO 15552 Standard Cylinders | ||
Product Type Slide Unit Actuator | ||
Series CG1 | ||
Standards/Approvals ISO 15552 | ||
- COO (Country of Origin):
- CN
The Aventics guide unit, from the innovative series CG1, is engineered for precision and reliability in diverse industrial applications. Designed with a robust aluminium bearing housing and hardened steel guide rods, this unit excels in durability, ensuring a prolonged lifespan even under demanding conditions. The guide unit features exceptional payload capacities and bears a thoughtful design to limit wear and optimise performance. Its lightweight yet sturdy structure ensures easy handling and installation, making it an ideal choice for various mechanical setups. The units compatibility with standard cylinders according to ISO 15552 makes it even more versatile, allowing seamless integration into existing infrastructures. With a wide operating temperature range and impressive stroke options, this guide unit is built to meet the diverse needs of modern industrial environments.
Robust design ensures longevity in tough industrial conditions
Compatible with standard cylinders ISO 15552 for easy integration
Wide operating temperature range accommodates diverse environments
Lightweight structure facilitates easy installation and handling
Precision engineering optimises performance for varied applications
Sintered bronze bearings reduce friction and enhance efficiency
Related links
- EMERSON – AVENTICS Slide Unit Actuator 0821401241, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401023, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401235, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401242, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401286, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401282, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401232, For Use With ISO 15552 Standard Cylinders
- EMERSON – AVENTICS Slide Unit Actuator 0821401237, For Use With ISO 15552 Standard Cylinders