EMERSON – AVENTICS Slide Unit Actuator 0821401226, For Use With ISO 15552 Standard Cylinders

Subtotal (1 unit)*

Kr. 6 363,04

(exc. VAT)

Kr. 7 953,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 363,04

*price indicative

RS Stock No.:
273-521
Mfr. Part No.:
0821401226
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

For Use With

ISO 15552 Standard Cylinders

Product Type

Slide Unit Actuator

Series

CG1

Standards/Approvals

ISO 15552

COO (Country of Origin):
HU
The Aventics guide unit GH1, Series CG1 is expertly designed to elevate your industrial applications with precision and reliability. Constructed with high-quality materials, this unit boasts a robust design, ensuring longevity and optimal performance even in demanding environments. The meticulously engineered guide unit features an optimal piston diameter of 32mm, allowing for smooth and efficient operation across various tasks. With a stroke length of 400mm, it caters to a wide range of applications, while its lightweight design contributes to easier handling and installation. Ideal for standard cylinders compliant with ISO 15552, this guide unit is suitable for both low and high ambient temperatures, making it versatile for different settings. Its plain bearing type ensures minimal friction, resulting in enhanced operational efficiency.

Designed for industrial applications requiring precision and reliability

Constructed from high-quality materials for enhanced durability

Optimal piston diameter enables smooth and efficient movement

Accommodates a broad range of applications with its 400mm stroke length

Lightweight design allows for easier handling and installation

ISO 15552 compliant, ideal for use with standard cylinders

Functions effectively within a wide temperature range, from -20 °C to 80 °C

Plain bearing design minimizes friction for improved efficiency

Advanced material selection enhances wear resistance and longevity

Related links