EMERSON – AVENTICS Slide Unit Actuator 0821401237, For Use With ISO 15552 Standard Cylinders

Subtotal (1 unit)*

Kr. 8 740,50

(exc. VAT)

Kr. 10 925,62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 740,50

*price indicative

RS Stock No.:
273-527
Mfr. Part No.:
0821401237
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

For Use With

ISO 15552 Standard Cylinders

Product Type

Slide Unit Actuator

Series

CG1

Standards/Approvals

ISO 15552

COO (Country of Origin):
HU
The Aventics guide unit, part of the GH1 Series CG1, epitomises reliability and precision engineering ideal for various industrial applications. Designed for compatibility with standard cylinders adhering to ISO 15552, it supports exceptional adaptability in demanding environments. The unit features a robust construction with high-quality materials such as anodised aluminium and hardened steel, ensuring durability under diverse conditions. Its impressive temperature tolerance ranges from -20 °C to 80 °C, allowing operation in a wide spectrum of settings. This guide unit not only focuses on stability but also provides minimal maintenance through its plain bearing design, making it an invaluable addition to any machinery setup committed to efficiency and performance. The meticulously engineered dimensions ensure optimal functionality and fit within existing systems, marking it as a standout choice for professionals seeking quality and consistency.

Designed for standard cylinders per ISO 15552 specifications

Constructed with high-quality aluminium and sintered bronze for enhanced durability

Operates efficiently within a temperature range of -20 °C to 80 °C

Features a simple yet robust plain bearing type for low maintenance

Offers a lightweight design without compromising strength

Piston diameters available to suit diverse application needs

Anodised surfaces ensure resistance to wear and corrosion

Precision-engineered dimensions provide accurate performance

Enhanced machining on guide rods ensures smooth operation

Related links