- RS Stock No.:
- 547-647
- Mfr. Part No.:
- CP-F006A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 547-647
- Mfr. Part No.:
- CP-F006A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 6mm |
Manufacturer Series | CP |
- RS Stock No.:
- 547-647
- Mfr. Part No.:
- CP-F006A
- Brand:
- SMC