- RS Stock No.:
- 175-4587
- Mfr. Part No.:
- SNCB-100
- Brand:
- Festo
4 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 702,90
(exc. VAT)
Kr. 878,62
(inc. VAT)
Units | Per unit |
1 + | Kr. 702,90 |
- RS Stock No.:
- 175-4587
- Mfr. Part No.:
- SNCB-100
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Festos ISO 15552 Cylinder Mounting Accessories
Festos range of mounting accessories for ISO 15552 pneumatic cylinders. They have a huge variety to choose from, offering versitle mounting options for Festos pneumatic cylinders.
Festo Flange
The Festo flange is a pneumatic cylinder accessory that provides a versatile mounting option for cylinders. The material used for mounting is aluminium die-cast. It uses spring galvanized steel material for material locking.
Features and Benefits
Corrosion resistance class 1 (low corrosion stress)
Ambient Temperature ranges between -40°C and 90°C
Ambient Temperature ranges between -40°C and 90°C
Applications
Automotive
Tier1 supplier industry
Tier1 supplier industry
Certifications
ISO15552
Specifications
Attribute | Value |
---|---|
For Use With | Automotive, Tier1 Supplier Industry |
Manufacturer Series | SNCB |
Product Type | Swivel Flange |