- RS Stock No.:
- 181-6186
- Mfr. Part No.:
- CRSG-M10X1,25
- Brand:
- Festo
2 In stock for same day dispatch
5 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 705,54
(exc. VAT)
Kr. 881,92
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 705,54 |
5 - 9 | Kr. 687,46 |
10 + | Kr. 678,86 |
- RS Stock No.:
- 181-6186
- Mfr. Part No.:
- CRSG-M10X1,25
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Rod Clevis
The Festo rod clevis is a clevis made from high alloy steel material for mounting pin, clevis, nut, lock. It has a corrosion and acid resistant design. This clevis fits a rod size of 10mm.
Features and Benefits
Ambient temperature ranges between -25°C and 85°C
Corrosion resistance class 1 (low corrosion stress)
Corrosion resistance class 1 (low corrosion stress)
Certifications
ISO8140
DIN 71752
DIN 71752
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 10mm |
Manufacturer Series | CRSG |
Product Type | Rod Clevis |