SMC Finger Assembly MHS16-PS, For Use With MHS3 Series Air Gripper

  • RS Stock No. 844-4240
  • Mfr. Part No. MHS16-PS
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

MHS Series Three and Four Finger Precision

The MHS series parallel style air grippers have been designed for applications requiring a high degree of accuracy in a wide range of environments. They use a wedge cam mechanism for the finger action giving high accuracy. The grippers are a compact, lightweight design with a reduced height and easy mounting alignment.

Light and compact
Auto switch capable
Can be mounted from two directions
High repeatability:± 0.01 mm

Specifications
Attribute Value
Manufacturer Series MHS
For Use With MHS3 Series Air Gripper
Discontinued product
Related Products
Professional range of SMC tie rod cylinders. Auto ...
Description:
Professional range of SMC tie rod cylinders. Auto switch capable. Screw in piping.
SMC SV Series employ multi-pin connectors in place ...
Description:
SMC SV Series employ multi-pin connectors in place of conventional lead wires within manifold blocks. The design of the connector-type manifold enables any changes within the manifold station to be greatly simplified. Cassette base type manifolds offer the ultimate in ...
Professional range of SMC repair kits designed for ...
Description:
Professional range of SMC repair kits designed for the CS1/CS2 series. Each kit contains: Grease Pack, Piston Seal, Retaininng Plate Gasket, Tube Gasket, Valve Seal, Rod Seal and a Wiper Ring.
Professional range of SMC replacement parts from the ...
Description:
Professional range of SMC replacement parts from the MY1 series. The cylinders include four standard models, which allows the appropriate bearing style to be selected. Bore Size: 25mm. Mechanical joint rodless cylinder with slide bearing.