SMC reed Pneumatic Cylinder & Actuator Switch, D-A8 Series

  • RS Stock No. 826-2199
  • Mfr. Part No. D-A80HL
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
Product Details

Sensing Switches

A selection of reed and auto switches from SMC.

Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C

Standards

Enclosure: IEC60529 Standard IP67

Specifications
Attribute Value
Manufacturer Series D-A8
Compatible With Size 30 CDRA1 Series Rotary Actuator, Size 32, Size 32 to 63 MHT2 Series Air Gripper, 40 MRQ Series Rotary Actuator
Type Reed
LED Indicator No
Voltage Rating 100V ac/dc
IP Rating IP67
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Discontinued product
Related Products
This new design of Lintra rodless cylinders combines ...
Description:
This new design of Lintra rodless cylinders combines operational versatility with cost effective actuation in a space-saving design.,A slotted extruded aluminium tube enables the piston to connect to the driving carriage to allow the cylinder to fit in a space ...
The Norgren M/50 series magnetically operated reed switch ...
Description:
The Norgren M/50 series magnetically operated reed switch has switching voltage ranging between 10VDC and 30VDC with 150mA maximum switching current. It has an open collector output with LED and response time of fewer than 1.5 milliseconds. Flush mounted in ...
The SMC D-C series reed switch has a ...
Description:
The SMC D-C series reed switch has a load voltage of 24VDC with a maximum load current of 40mA. It has an internal drop voltage of 2.4VDC with a red LED indicator light. Lead wire length is 0.5m. Operating temperature ...
Mini position detectors for "T" profile grooves. Reed ...
Description:
Mini position detectors for "T" profile grooves. Reed switch mini position detectors suitable for a broad range of pneumatic actuators including those with profile, tie-rod and round barrels. Mounting kit ordered separately.