SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-H7 Series, 4.5 → 28V dc, with LED indicator
- RS Stock No.:
- 826-2344
- Mfr. Part No.:
- D-H7A2SAPC
- Brand:
- SMC
9 In stock for same day dispatch
Added
Price Each
Kr. 464,01
(exc. VAT)
Kr. 580,01
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 464,01 |
5 - 9 | Kr. 449,84 |
10 + | Kr. 435,27 |
- RS Stock No.:
- 826-2344
- Mfr. Part No.:
- D-H7A2SAPC
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
D-H7 Series
D-H7 series auto switches for CG1 series air cylinder. These solid state switches are available as a PNP or NPN orientation with two colour indication and diagnostic output. Various lead wire lengths are available.
Auto Switches
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-H7 |
Type | Solid State |
Voltage Rating | 4.5 → 28V dc |
Operation | PNP |
Compatible With | CG1 Series Air Cylinder |
LED Indicator | Yes |
Voltage Drop | ≤0.8V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |