SMC NPN Solid State Pneumatic Cylinder & Actuator Switch, D-Y7N Series

  • RS Stock No. 826-2427
  • Mfr. Part No. D-Y7NWSAPC
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
Product Details

D-Y7 Series

The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.

Sensor unit for trimmer switch
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet

Auto Switches

Specifications
Attribute Value
Manufacturer Series D-Y7N
Compatible With MGP Series
Type Solid State
Operation NPN
LED Indicator No
Voltage Rating 24V dc
Voltage Drop ≤1.5V
IP Rating IP67
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Discontinued product
Related Products
Sensor boxes SRBE are used for electrical feedback ...
Description:
Sensor boxes SRBE are used for electrical feedback and control of the position of process valves actuated using pneumatic quarter turn actuators. They are suitable for use in potentially explosive environments. They can be mounted quickly and easily on quarter ...
SRBG sensor boxes are the compact solution when ...
Description:
SRBG sensor boxes are the compact solution when it comes to electrical feedback signals and monitoring the position of process valves which are actuated with pneumatic quarter turn actuators. They can be mounted directly without other accessories on quarter turn ...
Reed detector for cylinder with integral mount.Compatible with ...
Description:
Reed detector for cylinder with integral mount.Compatible with series CDRB1, CDRBU and MDSUB cylinders.Mounting towards left.3 metre cable length.
For use with C85 and CDJ2 double-acting cylinders. ...
Description:
For use with C85 and CDJ2 double-acting cylinders. Sensor mounting bands supplied separatelyIP67 Rating. Temperature range: -10 to 60°C.