Festo Cable with Plug Pneumatic Cylinder Sensor, IP65, IP68 30V dc, SDAT-MHS LED Indicator, SDAT-MHS-M50-1L-SV-E-0.3-M8
- RS Stock No.:
- 362-527
- Mfr. Part No.:
- SDAT-MHS-M50-1L-SV-E-0.3-M8
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 572,74
(exc. VAT)
Kr. 3 215,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 572,74 |
*price indicative
- RS Stock No.:
- 362-527
- Mfr. Part No.:
- SDAT-MHS-M50-1L-SV-E-0.3-M8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Cylinder Sensor | |
| Series | SDAT-MHS | |
| LED Indicator | Yes | |
| Housing Material | Polyester, High Alloy Stainless Steel | |
| Voltage | 30V dc | |
| IP Rating | IP65, IP68 | |
| Analogue Output | 0/10 V | |
| Switching Action | Manual | |
| Measurement Principle | Magnetic Hall | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Electrical Connection Type | Cable with Plug | |
| Model Number | SDAT-MHS-M50-1L-SV-E-0.3-M8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Cylinder Sensor | ||
Series SDAT-MHS | ||
LED Indicator Yes | ||
Housing Material Polyester, High Alloy Stainless Steel | ||
Voltage 30V dc | ||
IP Rating IP65, IP68 | ||
Analogue Output 0/10 V | ||
Switching Action Manual | ||
Measurement Principle Magnetic Hall | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Electrical Connection Type Cable with Plug | ||
Model Number SDAT-MHS-M50-1L-SV-E-0.3-M8 | ||
- COO (Country of Origin):
- BG
The Festo Position transmitter measures position using a Magnetic Hall principle for precise detection. It operates efficiently in ambient temperatures from -25 °C to 70 °C. With a typical sampling interval of 1 ms and a maximum travel speed of 3 m/s, it ensures fast and accurate measurements. Ideal for dynamic positioning applications.
RoHS compliant
Free of halogen
Related links
- Festo Pneumatic Cylinder Sensor IP68 30V dc SDAT-MHS-M160-1L-SV-E-0.3-M8
- Festo Pneumatic Cylinder Sensor IP68 30V dc SDAT-MHS-M100-1L-SV-E-0.3-M8
- Festo Pneumatic Cylinder Sensor IP68 30V dc SDAT-MHS-M125-1L-SV-E-0.3-M8
- Festo Cable with Plug Pneumatic Position Detector IP68 15V dc SDAT-MHS LED Indicator, 1531265
- Festo Pneumatic Cylinder Sensor IP65 30V dc SDAT-MHS-M80-1L-SV-E-0.3-M8
- Festo M8/M12 Pneumatic Position Detector IP65 15V dc SDAT-MHS LED Indicator, 1531268
- Festo Multi-Pin Plug Duo Plug Connector IP65, IP68 15V
- Festo Fieldbus Festo I Port (Io Link) IP68, IP65 30V
