SICK AC/DC 2 Wire Pneumatic Sensor, IP65 30V dc, RZT7 LED Indicator
- RS Stock No.:
- 212-8771
- Mfr. Part No.:
- RZT7-03ZUS-KQ0
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 367,47
(exc. VAT)
Kr. 459,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 367,47 |
*price indicative
- RS Stock No.:
- 212-8771
- Mfr. Part No.:
- RZT7-03ZUS-KQ0
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Pneumatic Sensor | |
| Series | RZT7 | |
| Output Function | NO | |
| Construction | T-Slot | |
| LED Indicator | Yes | |
| Housing Material | Plastic | |
| Voltage | 30V dc | |
| For Use With | T-Slot | |
| IP Rating | IP65 | |
| Switching Action | Reed | |
| Measurement Principle | Magnetic Cylindrical Sensor | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60947-5-2, EN 60529 | |
| Electrical Connection Type | AC/DC 2 Wire | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pneumatic Sensor | ||
Series RZT7 | ||
Output Function NO | ||
Construction T-Slot | ||
LED Indicator Yes | ||
Housing Material Plastic | ||
Voltage 30V dc | ||
For Use With T-Slot | ||
IP Rating IP65 | ||
Switching Action Reed | ||
Measurement Principle Magnetic Cylindrical Sensor | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60947-5-2, EN 60529 | ||
Electrical Connection Type AC/DC 2 Wire | ||
- COO (Country of Origin):
- HU
Overview
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state (depending on type)
Enclosure rating: IP 67
Supply voltage up to 230 V
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
The SICK RZT7 magnetic cylinder sensor with reed contact reliably detects the piston position in pneumatic drives. The RZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the RZT7 to be used with other cylinder types. The RZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
Applications
Packaging machines
Handling and assembly technology
Woodworking machines
Electronics production
Textile machinery
Special machine construction
Related links
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK Cable Pneumatic Sensor RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7-03ZRS-KUB LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Sensor IP65 30V ac/dc, RZT7 LED Indicator
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK Cable 2 Wire Pneumatic Cylinder Sensor IP67 30V ac/dc, RZT7 LED Indicator