Festo Open End Cable Proximity Sensor, IP68 24V, SDBT-MSX-1L-NU-E-2.5-N-LE LED Indicator, 8059124

Subtotal (1 unit)*

Kr. 431,06

(exc. VAT)

Kr. 538,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 431,06

*price indicative

RS Stock No.:
259-5717
Distrelec Article No.:
302-94-495
Mfr. Part No.:
SDBT-MSX-1L-NU-E-2.5-N-LE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Proximity Sensor

Output Function

Switching output, NPN, PNP

Series

SDBT-MSX-1L-NU-E-2.5-N-LE

LED Indicator

Yes

Housing Material

Polyamide, High Alloy Stainless Steel

Voltage

24V

IP Rating

IP68

Switching Action

NPN, PNP

Minimum Operating Temperature

-45°C

Measurement Principle

Magnetic Hall

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RCM trademark, UL E232949, EU RoHS, EN 60947-5-2, UK RoHS instructions, KC-EMV, UK EMC

Hazardous Area Certification

No

Electrical Connection Type

Open End Cable

Model Number

8059124

COO (Country of Origin):
BG

Festo Proximity Sensor, 0.1mm Repetition Accuracy, 24V DC Operational Voltage - SDBT-MSX-1L-NU-E-2.5-N-LE


Keep an eye on your pneumatic drive's piston position using this proximity sensor from Festo. Its repetition accuracy of 0.1mm helps to ensure your automated positioning and clamping system is spot-on every time. The unit is a cinch to install, as it mounts directly onto your drive's cylinder slot. There's no chance of the device wearing out, as it uses the magnetic Hall measuring principle, which means it makes no contact with components. A PA-reinforced, high-alloy steel housing resists wear and corrosion, making this unit compatible with demanding and humid operating environments.

Features & Benefits


• Halogen-free, so it doesn't give off toxic fumes when heated

• Handy yellow and green LEDs indicate switching position and general status

• IP68-rated housing is dust-tight and protected against immersion in up to 1.5m of water for 30 minutes

Applications


• Food and beverage production

• Pharmaceutical manufacturing

• Warehousing facilities

• Assembly lines

Does this proximity sensor come with a cable?


Yes, its conveniently supplied with a 2.5m cable. Its robust PUR jacket protects it from abrasion and wear and provides insulation to minimise the chance of electric shocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy