Festo Cable with Plug Proximity Sensor, IP67, IP65 30 V, SIES LED Indicator

Subtotal (1 unit)*

Kr. 932,13

(exc. VAT)

Kr. 1 165,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 932,13

*price indicative

RS Stock No.:
273-7191
Mfr. Part No.:
SIES-8M-NS-24V-K-10-M8D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Proximity Sensor

Output Function

NO

Series

SIES

LED Indicator

Yes

Voltage

30 V

For Use With

T-Slot

IP Rating

IP67, IP65

Switching Action

NO Contact

Minimum Operating Temperature

-25°C

Measurement Principle

Inductive

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947-5-2

Hazardous Area Certification

No

Electrical Connection Type

Cable with Plug

COO (Country of Origin):
CN
The Festo Proximity sensor has NPN switching output. This proximity sensor is depend on inductive principle and measured variable is position. This sensor offers IP65 and IP67 degree of protection and its RCM trademark with cULus listed approved.

RoHS compliant

KC EMV mark

Overload protection

Based on EN 60947 5 2 standard

Related links