SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor, IP67, IP65 30V ac/dc, RZT7 LED Indicator
- RS Stock No.:
- 285-4226
- Mfr. Part No.:
- RZT7-03ZRS-KRD
- Brand:
- SICK
Subtotal (1 unit)*
Kr. 397,80
(exc. VAT)
Kr. 497,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 397,80 |
*price indicative
- RS Stock No.:
- 285-4226
- Mfr. Part No.:
- RZT7-03ZRS-KRD
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Pneumatic Cylinder Sensor | |
| Output Function | NO | |
| Series | RZT7 | |
| Construction | T-Slot | |
| LED Indicator | Yes | |
| Voltage | 30V ac/dc | |
| IP Rating | IP67, IP65 | |
| Switching Action | Reed | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS,EN 60529,EN 60947-5-2,CE,UKCA | |
| Electrical Connection Type | Cable with Connector M8 3 Pin | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pneumatic Cylinder Sensor | ||
Output Function NO | ||
Series RZT7 | ||
Construction T-Slot | ||
LED Indicator Yes | ||
Voltage 30V ac/dc | ||
IP Rating IP67, IP65 | ||
Switching Action Reed | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS,EN 60529,EN 60947-5-2,CE,UKCA | ||
Electrical Connection Type Cable with Connector M8 3 Pin | ||
- COO (Country of Origin):
- HU
Overview
The SICK RZT7 cylinder sensor with reed contact reliably detects the piston position in pneumatic drives. The RZT7 can be mounted directly into all cylinders with standard T-slots. SICK also has an extensive range of adapters which enable the RZT7 to be used with other cylinder types.
The RZT7 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder.
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the T-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders, and cylinders with a dovetail groove
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state (depending on type)
Enclosure rating: IP 67
Supply voltage up to 230 V
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard T-slots used around the world, regardless of the cylinder profile or make
Simple mounting: Thanks to the retaining ribs on the side, the sensor holds its position even before the screw is tightened, ensuring that it does not fall out
Fast mounting: The sensor is fixed quickly and securely in the slot simply by rotating the fixing screw a quarter turn
The rugged fixing screw holds the sensor in the required position, even when exposed to shock and vibration
It is easy to replace the sensor during servicing without removing the end caps
Applications
Related links
- SICK Cable with Connector M8 3 Pin Pneumatic Sensor IP65 30V ac/dc, RZT7 LED Indicator
- SICK Cable with Connector M8 3 Pin Pneumatic Cylinder Sensor IP67 30V ac/dc, RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK Cable Pneumatic Sensor RZT7 LED Indicator
- SICK Cable 2 Wire Pneumatic Cylinder Sensor IP67 30V ac/dc, RZT7 LED Indicator
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator
- SICK AC/DC 3 Wire Pneumatic Sensor RZT7-03ZRS-KUB LED Indicator
- SICK AC/DC 2 Wire Pneumatic Sensor RZT7 LED Indicator