Recently searched

    SMC Solid State Pneumatic Switch, D-M9 Series

    RS Stock No.:
    234-4540
    Mfr. Part No.:
    D-M9N
    Brand:
    SMC
    SMC
    View this category
    Available to back order for despatch 13.01.2023
    Add to Basket
    Units

    Added

    Price Each

    kr 323,11

    (exc. VAT)

    kr 403,89

    (inc. VAT)

    UnitsPer unit
    1 +kr 323,11
    RS Stock No.:
    234-4540
    Mfr. Part No.:
    D-M9N
    Brand:
    SMC
    COO (Country of Origin):
    JP

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    The SMC offers a variety of auto switches for actuators and air grippers. Solid state switches are available in a general purpose type or with 2-colour indication, which allows the optimum operating position to be determined by the colour of the light.


    Electrical entry: Grommet.
    Application Load: IC circuit/Relay/PLC, 24V DC Relay/PLC.
    Power voltage: 5/12/24V DC (4.5 to 28V DC).
    Load current: 5 to 40mA.



    Specifications

    AttributeValue
    Manufacturer SeriesD-M9
    Compatible WithM9B, M9N, M9P
    TypeSolid State
    Available to back order for despatch 13.01.2023
    Add to Basket
    Units

    Added

    Price Each

    kr 323,11

    (exc. VAT)

    kr 403,89

    (inc. VAT)

    UnitsPer unit
    1 +kr 323,11