Festo QS Series Elbow Threaded Adaptor, G 1/4 Female to Push In 10 mm, Threaded-to-Tube Connection Style, 153279
- RS Stock No.:
- 121-6120
- Mfr. Part No.:
- QSLF-1/4-10-B
- Brand:
- Festo
3 In stock for same day dispatch
8 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 876,70
(exc. VAT)
Kr. 1 095,88
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 876,70 | Kr. 87,67 |
5 - 9 | Kr. 841,61 | Kr. 84,161 |
10 + | Kr. 806,41 | Kr. 80,641 |
*price indicative |
- RS Stock No.:
- 121-6120
- Mfr. Part No.:
- QSLF-1/4-10-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | QS |
Model Number p | 153279 |
Thread Material | Nickel Plated Brass |
Body Material | PBT |
Chemical Resistant | No |
Angle | 90° |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Food Grade | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
- RS Stock No.:
- 121-6120
- Mfr. Part No.:
- QSLF-1/4-10-B
- Brand:
- Festo