- RS Stock No.:
- 176-1809
- Brand:
- RS PRO
- RS Stock No.:
- 176-1809
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Elbow Threaded Adaptor, R 1/2 Male to Push-In 12 mm, 20 bar
Use these RS PRO elbow adaptors to join together different types of tubing in your pneumatics systems. They feature a push-in connector on one end for easy installation. They're also designed to help you link up tubes at a right angle.
The main body of the product is made from a lightweight technopolymer material, so they're strong without being bulky. The threads on each adaptor are made from brass, which is highly durable and resistant to corrosion. This will ensure reliability and a long lifespan.
These products can operate in temperatures from -20ºC to +80ºC and can handle pressures up to 20 bar, so they're suitable for the most demanding of applications. They're used regularly in the packaging and textile industries, as well as robotics.
The main body of the product is made from a lightweight technopolymer material, so they're strong without being bulky. The threads on each adaptor are made from brass, which is highly durable and resistant to corrosion. This will ensure reliability and a long lifespan.
These products can operate in temperatures from -20ºC to +80ºC and can handle pressures up to 20 bar, so they're suitable for the most demanding of applications. They're used regularly in the packaging and textile industries, as well as robotics.
Features and Benefits
• Angle of 90º
• Threaded-to-tube connection style
• Connector A is a male R 1/2 type
• Connector B is a push-in 12 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Elbow threaded adaptor pneumatic fitting type
• Swivel connection
• Brass thread material
• R 1/2 male threaded connection
• Push-in 12 mm tube connection
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
• Threaded-to-tube connection style
• Connector A is a male R 1/2 type
• Connector B is a push-in 12 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Elbow threaded adaptor pneumatic fitting type
• Swivel connection
• Brass thread material
• R 1/2 male threaded connection
• Push-in 12 mm tube connection
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Thread Material | Brass |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Angle | 90° |
Swivel Connection | Yes |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |