- RS Stock No.:
- 200-9346
- Mfr. Part No.:
- KSL04-M5
- Brand:
- SMC
16 In stock for same day dispatch
Added
Price Each
Kr. 150,81
(exc. VAT)
Kr. 188,51
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 150,81 |
5 - 9 | Kr. 146,19 |
10 + | Kr. 141,68 |
- RS Stock No.:
- 200-9346
- Mfr. Part No.:
- KSL04-M5
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.
Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | KSL |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Angle | 90° |
Maximum Operating Temperature | +60°C |