Festo Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186333
- RS Stock No.:
- 202-2806
- Mfr. Part No.:
- QSL-V0-G3/8-12
- Brand:
- Festo
Available to back order for despatch 28.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 159,06
(exc. VAT)
Kr. 198,82
(inc. VAT)
Units | Per unit |
1 + | Kr. 159,06 |
- RS Stock No.:
- 202-2806
- Mfr. Part No.:
- QSL-V0-G3/8-12
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting QSL-V0-G3/8-12 has 360° orientable and male thread with external hexagon.
Size Standard, Nominal size 10 mm, Material fire test (* UL94 V-0 (housing), * UL94 V-0 (releasing ring)), Type of seal on screw-in stud Sealing ring, Design structure Push/pull principle
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 186333 |