- RS Stock No.:
- 203-1097
- Mfr. Part No.:
- QSMLL-M3-2
- Brand:
- Festo
Available to back order for despatch 29.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 72,49
(exc. VAT)
Kr. 90,61
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 72,49 | Kr. 724,90 |
*price indicative |
- RS Stock No.:
- 203-1097
- Mfr. Part No.:
- QSMLL-M3-2
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo push-in L-fitting, long QSMLL-M3-2 360° is 360° orientable and male thread with external hexagon.
Size=Mini
Nominal size=0,8 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
Nominal size=0,8 mm
Type of seal on screw-in stud=Sealing ring
Assembly position=Any
Container size=10
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 2 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Model Number p | 133032 |